EV4541-N-00A

Monolithic Power Systems (MPS)
946-EV4541-N-00A
EV4541-N-00A

製造商:

說明:
電源管理 IC 開發工具 80V, 0.8A, Synchronous Buck ConverterEvaluation Board

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$214.54 HK$214.54

商品屬性 屬性值 選擇屬性
Monolithic Power Systems (MPS)
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
8 V to 80 V
1 V to 30 V
MP4541
品牌: Monolithic Power Systems (MPS)
組裝國家: Not Available
擴散國: Not Available
原產國: CN
用於: Synchronous Buck Converter
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

EV4541-N-00A Buck Converter Evaluation Board

Monolithic Power Systems (MPS) EV4541-N-00A Buck Converter Evaluation Board is designed to demonstrate the capabilities of a high-efficiency MP4541 step-down converter. This evaluation board offers integrated high-side and low-side MOSFETs that provide 0.8A of output current in a buck topology up to an 80V input power supply. The EV4541-N-00A evaluation board supports high-efficiency Pulse Skip Mode (PSM) under light-load conditions. This evaluation board features internal soft-start and loop compensation, Over-Current Protection (OCP), and Short Circuit Protection (SCP) with hiccup mode, high-efficiency PSM at light-Load, and constant on-time control mode. The EV4541-N-00A offers applications like high-voltage battery packs, industrial power supplies, and printer power boards.