SRA-6+

Mini-Circuits
139-SRA-6+
SRA-6+

製造商:

說明:
RF混合器 Level 7, Plug-In Double Balanced Mixer, RF/LO Freq 0.003 - 100 MHz

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 21

庫存:
21 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$520.16 HK$520.16

商品屬性 屬性值 選擇屬性
Mini-Circuits
產品類型: RF混合器
RoHS:  
3 kHz to 100 MHz
8.5 dB
3 kHz to 100 MHz
0 Hz to 100 MHz
+ 100 C
- 55 C
Through Hole
A01
品牌: Mini-Circuits
組裝國家: Not Available
擴散國: Not Available
原產國: IN
封裝: Tray
Pd - 功率消耗 : 50 mW
產品類型: RF Mixer
系列: SRA
原廠包裝數量: 10
子類別: Wireless & RF Integrated Circuits
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

SRA-1H+ Plug-In Double Balanced Frequency Mixer

Mini-Circuits SRA-H1+ Plug-In Double-Balanced Frequency Mixer is a Level 17 (LO Power +17dBm) RF mixer with a 0.5MHz to 500MHz range. The SRA-H1+ component is packaged in a hermetic A01 case style with a rugged welded construction. This 8-pin, through-hole mounted unit allows secure electrical and mechanical connections. The Mini-Circuits SRA-H1+ Plug-In Double-Balanced Frequency Mixer also features an operating and storage temperature range of -55°C to +100°C, a 200mW RF power, and 40mA IF current. Mixers are used in systems covering communications, weapons, test instruments, radar, data transmission, and more.