EHC-24L+

Mini-Circuits
139-EHC-24L+
EHC-24L+

製造商:

說明:
RF放大器 SMT Gain Block, DC - 20000 MHz, 50ohm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 796

庫存:
796 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$214.95 HK$214.95
HK$158.24 HK$1,582.40
HK$146.89 HK$2,937.80
HK$144.10 HK$7,205.00
HK$141.30 HK$14,130.00
HK$138.42 HK$27,684.00
完整捲(訂購多個500)
HK$136.21 HK$68,105.00
1,000 報價

商品屬性 屬性值 選擇屬性
Mini-Circuits
產品類型: RF放大器
RoHS:  
0 Hz to 20 GHz
19.1 mA
5.7 dB
Screw
- 40 C
+ 85 C
EHC
Reel
Cut Tape
品牌: Mini-Circuits
組裝國家: Not Available
擴散國: Not Available
原產國: MY
輸入返回損耗: 18 dB
隔離分貝: 21 dB
Pd - 功率消耗 : 200 mW
產品類型: RF Amplifier
原廠包裝數量: 500
子類別: Wireless & RF Integrated Circuits
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542339000
CAHTS:
8543700000
USHTS:
8543709810
JPHTS:
854370000
TARIC:
8542330000
ECCN:
EAR99

EHC-24L+ Low Current Monolithic Amplifier

Mini-Circuits EHC-24L+ Low Current Monolithic Amplifier features a wideband range of DC to 20GHz, 19.1mA current rating, and 349°C/W thermal resistance. This amplifier provides excellent gain flatness, good return loss, and low current with acceptable P1dB and OIP3 across a wide bandwidth without needing an external matching network. The EHC-24L+ amplifier is enclosed in a 4-lead ceramic package and has highly repeatable performance from lot to lot. Mini-Circuits EHC-24L+ Low Current Monolithic Amplifier is ideal for instrumentation, cable infrastructure, and 5G applications.