A076-C

M5Stack
170-A076-C
A076-C

製造商:

說明:
電源管理 IC 開發工具 Servo Kit 360 is a 9g servo with LEGO compatible fixed bracket.

庫存量: 8

庫存:
8
可立即送貨
在途量:
20
預期9/3/2026
工廠前置作業時間:
10
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$78.09 HK$78.09

商品屬性 屬性值 選擇屬性
M5Stack
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Modules
Motor/Motion Controller & Driver
4.8 V to 6 V
HAT, PuppyC
ACCESSORY
品牌: M5Stack
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 40 mm x 12 mm x 36 mm
輸出電流: 60 mA
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 10
子類別: Development Tools
每件重量: 49 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8501104060
TARIC:
8473302000
ECCN:
EAR99

Servo Kit 180°/360°

M5Stack Servo Kit 180°/360° is a 9g servo with a LEGO-compatible fixed bracket. There are 180° or 360° specifications. The independent design of the fixed bracket is easily disassembled. The product is designed according to the LEGO standard unit. Easily combine with LEGO series products with unlimited creativity. The rudder plate is redesigned and is directly connected with LEGO parts. No matter 180° or 360° servo, it's easy for beginners.