ES9039SPRO

ESS Technology
460-ES9039SPRO
ES9039SPRO

製造商:

說明:
音訊 D/A 轉換器 IC 32-bit Flagship Ultra High Performance 8-Channel PRO DAC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 24

庫存:
24 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$748.02 HK$748.02
HK$645.43 HK$3,227.15
HK$598.42 HK$14,960.50
HK$561.02 HK$56,102.00

商品屬性 屬性值 選擇屬性
ESS Technology
產品類型: 音訊 D/A 轉換器 IC
RoHS:  
8 Converter
I2C, SPI
32 bit
TQFP-64
8 Output
1.2 V
1.2 V
- 20 C
+ 85 C
SMD/SMT
Tray
品牌: ESS Technology
組裝國家: Not Available
擴散國: Not Available
原產國: TW
動態範圍dB: 140 dB
濕度敏感: Yes
通道數: 8 Channel
數位模擬轉換器數: 8 DAC
運作供電電流: 69.4 mA
產品: Audio D/A Converters
產品類型: Audio D/A Converter ICs
原廠包裝數量: 1
子類別: Audio ICs
總諧波失真加噪音: - 122 dB
公司名稱: Sabre
類型: HyperStream IV
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

SABRE® Digital-to-Analog Converters

ESS Technology SABRE® Digital-to-Analog Converters (DACs) are highly-integrated, 32-bit, and 24-bit audio solutions targeted for premium home theater equipment, professional audio workstations, and studio equipment. Each SABRE DAC comes with multiple preset reconstruction filters built-in, as well as allowing for fully customizable settings that can be tuned by a system manufacturer to match the specific needs of a particular design. The reconstruction filter is a critical part of refining the sound of a system that depends on listening taste, program material, and equipment set-up.