DFR1117

DFRobot
426-DFR1117
DFR1117

製造商:

說明:
多協議開發工具 Beetle ESP32 C6 Mini Development Board for Wireless Smart Wearable Device (Supports BLE, Battery Charging)

壽命週期:
新產品:
該製造商的新產品。

庫存量: 366

庫存:
366
可立即送貨
在途量:
815
預期7/4/2026
工廠前置作業時間:
8
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$40.28 HK$40.28

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 多協議開發工具
RoHS:  
Development Boards
160 MHz
ESP32-C6
3.3 V
I2C, SPI, UART
- 10 C
+ 60 C
Bluetooth 5
WiFi 6
品牌: DFRobot
尺寸: 25 mm x 20.5 mm
封裝: Bulk
產品類型: Multiprotocol Development Tools
系列: Beetle
原廠包裝數量: 1
子類別: Development Tools
類型: Wireless Smart Wearable Device
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

DFR1117 Beetle ESP32 C6 Mini Development Board

DFRobot DFR1117 Beetle ESP32 C6 Mini Development Board is a compact, low-power IoT development board based on the ESP32-C6 chip. The DFRobot DFR1117 measures just 25mm x 20.5mm. Powered by a 160MHz RISC-V 32-bit processor, it supports Wi-Fi 6, BLUETOOTH® 5, Zigbee® 3.0, Thread 1.3, and Matter protocols. Its versatility in connecting to various IoT networks makes it ideal for Matter terminal devices. The board also features integrated lithium battery charging management, eliminating the need for external modules and making it perfect for compact projects like wearables.