DFR0940

DFRobot
426-DFR0940
DFR0940

製造商:

說明:
電源管理 IC 開發工具 Power Filter Board for Raspberry Pi 3B+/ 4B

庫存量: 80

庫存:
80 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$163.58 HK$163.58

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 電源管理 IC 開發工具
RoHS:  
Development Kits
Power Supply Controller
5 V
Raspberry Pi 3B+/ 4B
品牌: DFRobot
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 65 mm x 56 mm
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

Power Filter Board for Raspberry Pi 3B+/ 4B

DFRobot Power Filter Board for Raspberry Pi 3B+/ 4B integrates multiple solid capacitors, ceramic capacitors, and tantalum capacitors to perform parallel hybrid filtering. This filter board can filter low-mid-high frequency power noise in the power supply which provides the whole system with a stable power supply and makes sound quality pure. The power filter board can also effectively protect the Raspberry Pi main controller to extend the service life. The filter board can be directly plugged into the module to the Raspberry Pi GPIO port for use. When used with an audio decoder board, the filter board turns Raspberry Pi into a high-quality stereo.