DFR0626

DFRobot
426-DFR0626
DFR0626

製造商:

說明:
介面開發工具 The factory is currently not accepting orders for this product.

庫存量: 41

庫存:
41
可立即送貨
在途量:
40
預期4/3/2026
工廠前置作業時間:
5
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$48.50 HK$48.50

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 介面開發工具
RoHS:  
Expansion Modules
GPIO
MCP23017
品牌: DFRobot
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 44 mm x 32 mm
工作電源電壓: 3.3 V to 5.5 V
產品類型: Interface Development Tools
系列: Gravity
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473308000
MXHTS:
8473300401
ECCN:
EAR99

Gravity DFR0626 I2C I/O Expansion Module

DFRobot Gravity DFR0626 I2C I/O Expansion Module is an IO expansion module that is based on the MCP23017. The module can expand an additional 16 IOs. It can set 8 I2C addresses, which means with this module, the microcontroller can connect 8 modules, and expand 128 IOs at most. The module solves the insufficient IO ports problem in applications like robots and interactive media. This Gravity MCP23017 I2C IO 16 digital IO expansion module has 2 groups of IO pins, GPIOA, and GPIOB. Each group has 8 independent IO interfaces, and each IO interface can be set to input, output, pull-up input (connect to 100KΩ pull-up resistor), interrupt, and so on.