Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

結果: 16
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 系列 安裝風格 封裝/外殼 分辨率 通道數 接口類型 取樣率 輸入類型 建筑學 類比電源電壓 數位電源電壓 SNR - 訊雜比 最低工作溫度 最高工作溫度
Analog Devices 類比數位轉換器 - ADC 16-Bit, 2 MSPS PulSAR ADC

AD4000 SMD/SMT LFCSP-10 16 bit 1 Channel 3-Wire, QSPI, SPI Pseudo-Differential SAR 1.8 V 1.71 V to 5.5 V 93 dB - 40 C + 125 C
Analog Devices 類比數位轉換器 - ADC 16-Bit, 2 MSPS, Diff, PulSAR ADC

AD4001 SMD/SMT LFCSP-10 16 bit 1 Channel 3-Wire, QSPI, SPI Pseudo-Differential SAR 1.8 V 1.71 V to 5.5 V 96.2 dB - 40 C + 125 C
Analog Devices 類比數位轉換器 - ADC 18-Bit, 2 MSPS PulSAR ADC

AD4002 SMD/SMT LFCSP-10 16 bit 1 Channel 3-Wire, QSPI, SPI Pseudo-Differential SAR 1.8 V 1.71 V to 5.5 V 95 dB - 40 C + 125 C
Analog Devices 類比數位轉換器 - ADC 18-Bit, 2 MSPS, Diff, PulSAR ADC

AD4003 SMD/SMT LFCSP-10 18 bit 1 Channel 3-Wire, QSPI, SPI Differential SAR 1.8 V 1.71 V to 5.5 V 100.5 dB - 40 C + 125 C
Analog Devices 類比數位轉換器 - ADC 16-Bit, 1 MSPS PulSAR ADC

AD4004 SMD/SMT LFCSP-10 16 bit 1 Channel 3-Wire, QSPI, SPI Pseudo-Differential SAR 1.8 V 1.71 V to 5.5 V 93 dB - 40 C + 125 C
Analog Devices 類比數位轉換器 - ADC 16-Bit, 1 MSPS, Diff, PulSAR ADC

AD4005 SMD/SMT LFCSP-10 16 bit 1 Channel 3-Wire, QSPI, SPI 2 MS/s Differential SAR 1.8 V 1.71 V to 5.5 V 96.2 dB - 40 C + 125 C
Analog Devices 類比數位轉換器 - ADC 18-Bit, 1 MSPS PulSAR ADC

AD4006 SMD/SMT LFCSP-10 18 bit 1 Channel 3-Wire, QSPI, SPI Pseudo-Differential SAR 1.8 V 1.71 V to 5.5 V 95 dB - 40 C + 125 C
Analog Devices 類比數位轉換器 - ADC 18-Bit, 1 MSPS, Diff, PulSAR ADC

AD4007 SMD/SMT LFCSP-10 18 bit 1 Channel 3-Wire, QSPI, SPI Differential SAR 1.8 V 1.71 V to 5.5 V 100.5 dB - 40 C + 125 C
Analog Devices 類比數位轉換器 - ADC 16-Bit, 500 KSPS, PulSAR ADC

AD4008 SMD/SMT LFCSP-10 16 bit 1 Channel 3-Wire, QSPI, SPI Pseudo-Differential SAR 1.8 V 1.71 V to 5.5 V 93 dB - 40 C + 125 C
Analog Devices 類比數位轉換器 - ADC 18-Bit, 500 KSPS, PulSAR ADC

AD4010 SMD/SMT LFCSP-10 18 bit 1 Channel SPI, QSPI Pseudo-Differential 1.8 V 1.71 V to 5.5 V 95 dB - 40 C + 125 C
Analog Devices 類比數位轉換器 - ADC 18-Bit, 500 KSPS, Diff, PulSAR ADC

AD4011 SMD/SMT LFCSP-10 18 bit 1 Channel SPI, QSPI Pseudo-Differential 1.8 V 1.71 V to 5.5 V 100.5 dB - 40 C + 125 C
Analog Devices 類比數位轉換器 - ADC 20-Bit, 1 MSPS, Diff, PulSAR ADC

AD4020 SMD/SMT LFCSP-10 20 bit 1 Channel SPI, QSPI 1 MS/s Pseudo-Differential 1.8 V 1.71 V to 5.5 V 100.5 dB - 40 C + 125 C
Analog Devices 類比數位轉換器 - ADC 100Ksps/400Ksps, 16 bit SAR ADC

AD7686 SMD/SMT LFSCP-10 16 bit 1 Channel SPI, QSPI 500 kS/s Pseudo-Differential SAR 4.5 V to 5.5 V 92 dB - 40 C + 85 C
Analog Devices 類比數位轉換器 - ADC 18-bit ADC, 250kSPS, Diff.pin-for-pin IC

AD7691 SMD/SMT LFCSP-10 18 bit 1 Channel SPI, QSPI 250 kS/s Differential SAR 2.3 V to 5.25 V 101.5 dB - 40 C + 85 C
Analog Devices 類比數位轉換器 - ADC 16-BIT 1MSPS LOWER POWER ADC IC

AD7980 SMD/SMT LFCSP-10 16 bit 1 Channel SPI, QSPI 1 MS/s Pseudo-Differential SAR 2.5 V to 5 V 91.5 dB - 40 C + 125 C
Analog Devices 類比數位轉換器 - ADC 18-bit, 1.33MSPS, 10-MSOP ADC I.C

AD7984 SMD/SMT LFCSP-10 18 bit 1 Channel SPI, QSPI 1.33 MS/s Differential SAR 2.375 V to 2.625 V 98.5 dB - 40 C + 85 C