LLCC68IMLTRT

Semtech
947-LLCC68IMLTRT
LLCC68IMLTRT

製造商:

說明:
RF收發器 LoRa Smart Home low pwr 150-960MHz ISM

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5,283

庫存:
5,283 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$63.38 HK$63.38
HK$42.99 HK$429.90
HK$39.78 HK$994.50
HK$32.88 HK$3,288.00
HK$32.80 HK$8,200.00
HK$30.74 HK$30,740.00
完整捲(訂購多個3000)
HK$27.62 HK$82,860.00
6,000 報價
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Semtech
產品類型: RF收發器
RoHS:  
Sub-GHz
150 MHz to 960 MHz
300 kb/s
1.8 V
3.7 V
10.1 mA
118 mA
22 dBm
- 40 C
+ 85 C
SPI
QFN-24
Reel
Cut Tape
MouseReel
品牌: Semtech
安裝風格: SMD/SMT
工作電源電壓: 1.8 V to 3.7 V
產品類型: RF Transceiver
系列: LLCC68
原廠包裝數量: 3000
子類別: Wireless & RF Integrated Circuits
技術: Si
公司名稱: LoRa Smart Home
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
USHTS:
8542390010
MXHTS:
8542399999
ECCN:
5A991.b.4.b

LoRa Smart Home™ LLCC68 RF Transceiver

Semtech LoRa Smart Home™ LLCC68 RF Transceiver is a sub-GHz radio transceiver ideal for long-range applications. This transceiver is a half-duplex transceiver capable of low-power operation in the 150MHz to 960MHz Industrial, Scientific, and Medical (ISM) frequency band. The LLCC68 RF transceiver is designed for long battery life with 4.2mA of active receive current consumption. This RF transceiver operates from -40°C to +85°C temperature range. The LLCC68 transceiver from Semtech is a high-performance radio frequency device with high ESD and latch-up resistance. Applications include smart homes, smart communities, and consumers.