GS12182-INE3

Semtech
947-GS12182-INE3
GS12182-INE3

製造商:

說明:
視訊 IC 12G UHD-SDI Dual-Input Retiming CD

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 75

庫存:
75 可立即送貨
數量超過75會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$246.76 HK$246.76
HK$201.97 HK$2,019.70
HK$195.88 HK$4,897.00
HK$195.72 HK$9,786.00
HK$189.22 HK$18,922.00
HK$189.14 HK$47,285.00
HK$189.06 HK$92,639.40
980 報價

商品屬性 屬性值 選擇屬性
Semtech
產品類型: 視訊 IC
RoHS:  
Re-Timing Cable Driver
3 Channel
1.8 V
143 mA
- 40 C
+ 85 C
SMD/SMT
QFN-40
Tray
帶寬: 14.6 MHz
品牌: Semtech
顯示解像度 - 像素: 256 x 128
接口類型: SPI
濕度敏感: Yes
產品: Cable Drivers
產品類型: Video ICs
原廠包裝數量: 490
子類別: Video ICs
電源電壓 - 最大值: 1.89 V
電源電壓 - 最小值: 1.71 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

GS12182 Re-timing Cable Drivers

Semtech GS12182 Re-timing Cable Drivers are low-power and multi-rate cable drivers that support rates of up to 12G UHD-SDI, inclusive of 10GbE. These drivers receive 100Ω differential input signals, automatically recover the embedded clock from the digital video signal and re-time the incoming data. These cable drivers then transmit the re-timed signal over 75Ω coaxial cables. The GS12182 cable drivers consist of an integrated eye monitor that provides non-disruptive mission mode analysis of the post equalized input signal. These cable drivers offer GSPI serial control and monitoring interface, 2.5V or 3.3V for cable driver output supply, and four configurable GPIO pins. Typical applications include cameras, switchers, distribution amplifiers, and routers.