TLSR8367EP16

Telink
141-TLSR8367F64ES16
TLSR8367EP16

製造商:

說明:
RF系統單晶片 - SoC 2.4G 16K OTP, 8K SRAM

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,929

庫存:
4,929 可立即送貨
數量超過4929會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個5000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$20.22 HK$20.22
HK$13.07 HK$130.70
HK$11.67 HK$291.75
HK$9.62 HK$962.00
HK$9.04 HK$2,260.00
HK$7.88 HK$3,940.00
HK$6.86 HK$6,860.00
完整捲(訂購多個5000)
HK$6.24 HK$31,200.00
HK$5.94 HK$59,400.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Telink
產品類型: RF系統單晶片 - SoC
RoHS:  
ISM
RISC
2.4 GHz
2 Mbps
7 dBm
- 86.5 dBm
1.9 V
3.6 V
13.6 mA
25 mA
16 kB
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
品牌: Telink
組裝國家: Not Available
擴散國: Not Available
原產國: CN
數據匯流排寬度: 32 bit
數據存儲器大小: 8 kB
數據存儲器類型: SRAM
濕度敏感: Yes
產品類型: RF System on a Chip - SoC
程序存儲器類型: Flash
系列: TLSR836X
原廠包裝數量: 5000
子類別: Wireless & RF Integrated Circuits
技術: Si
公司名稱: 8367
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8542310070
ECCN:
5A992.C

TLSR836x Series 2.4GHz RF System-On-Chip Solution

Telink TLSR836x Series 2.4GHz RF System-On-Chip Solution is a low-power, high-integration family of Telink wireless SoC solutions. The TLSR8366 is dedicated to 2.4GHz RF like a wireless mouse, non-audio remote control, non-audio USB dongle, and more. It's completely RoHS-compliant and 100% lead (Pb)-free. The TLSR8366 integrates an advanced 2.4GHz RF transceiver, a powerful 32-bit MCU, 16KB on-chip OTP, and 6KB on-chip SRAM. It also integrates a quadrature decoder (QDEC), flexible I/O interfaces, and nearly all of the peripheral blocks needed to construct a powerful 2.4GHz RF System-On-Chip solution.