TLSR8278F1KET48

Telink
141-TLSR8278F1KET48
TLSR8278F1KET48

製造商:

說明:
RF系統單晶片 - SoC BLE 5.1, multi-antenna AoA/AoD, BLE Mesh, 802.15.4, Zigbee 3.0, RF4CE, HomeKit, Dual-Mode, 2.4G Proprietary, 48 pin QFN

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,466

庫存:
2,466 可立即送貨
數量超過2466會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$47.18 HK$47.18
HK$32.88 HK$328.80
HK$30.66 HK$766.50
HK$26.96 HK$2,696.00
HK$25.56 HK$6,390.00
HK$22.93 HK$11,465.00
HK$19.40 HK$19,400.00
完整捲(訂購多個3000)
HK$18.25 HK$54,750.00
6,000 報價
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Telink
產品類型: RF系統單晶片 - SoC
RoHS:  
BLE 5.1, multi-antenna AoA/AoD, BLE Mesh
RISC
2.4 GHz
2 Mbps
10 dBm
- 93 dBm
1.8 V
3.6 V
4.6 mA
4.9 mA
1 MB
- 40 C
+ 85 C
TQFN-48
Reel
Cut Tape
MouseReel
ADC解析度: 14 bit
品牌: Telink
數據匯流排寬度: 32 bit
數據存儲器大小: 64 kB
數據存儲器類型: SRAM
接口類型: I2C, I2S, SPI, UART, USB
最高時鐘頻率: 32 MHz
濕度敏感: Yes
安裝風格: SMD/SMT
ADC通道數目: 10 Channel
輸入/輸出數: 32 I/O
計時器數: 3 x 32 bit
產品類型: RF System on a Chip - SoC
程序存儲器類型: Flash
系列: TLSR827X
原廠包裝數量: 3000
子類別: Wireless & RF Integrated Circuits
技術: Si
公司名稱: 8278
每件重量: 103 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Technical Resources

CNHTS:
8542399000
USHTS:
8542310070
ECCN:
5A992.C

TLSR827X Multi-Protocol IoT Solutions

Telink TLSR827X Multi-Protocol IoT Solutions are state-of-the-art ultra-low-power (ULP) concurrent solutions at the ISM 2.4GHz band. The TLSR827X has full support for BLUETOOTH® LE 5.1, Bluetooth SIG Mesh, Zigbee, RF4CE, HomeKit, Thread, ANT, and 2.4GHz proprietary. The series is built around a 32-bit MCU running up to 48MHz. It has a 14-bit ADC with PGA, AMIC, DMIC, stereo audio output, 6-channel PWM, one quadrature decoder (QDEC), and flexible GPIO interfaces. Compared with TLSR825x, the TLSR827x series has a few salient features. It allows a flexible antenna element switch to fully support Bluetooth® LE 5.1, RF Inductor integrated enabling BOM Reduction, Audio Enhancement, WiFi PTA hardware interface.