PIC16F18114T-I/SN

Microchip Technology
579-PC16F18114T-I/SN
PIC16F18114T-I/SN

製造商:

說明:
8-位微控制器 - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,233

庫存:
3,233 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3300)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$5.84 HK$5.84
HK$5.34 HK$133.50
HK$4.85 HK$485.00
完整捲(訂購多個3300)
HK$4.85 HK$16,005.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 8-位微控制器 - MCU
RoHS:  
RISC
7 kB
512 B
SOIC-8
32 MHz
12 bit
2.5 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
PIC16F18114/15/24/25/44/45
Reel
Cut Tape
MouseReel
品牌: Microchip Technology
DAC解析度: 8 bit
數據存儲器類型: SRAM
數據記憶體大小: 128 B
數據記憶體類型: EEPROM
接口類型: I2C, SPI, USART
ADC通道數目: 17 Channel
定時器/計數器數目: 4 Timers
產品: MCUs
產品類型: 8-bit Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 3300
子類別: Microcontrollers - MCU
監察定時器: Watchdog Timer
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
TARIC:
8542319000
ECCN:
3A991.a.2

PIC16F18114/15/24/25/44/45 8-Bit MCUs

Microchip Technology PIC16F18114/15/24/25/44/45 8-Bit MCUs include analog peripherals that enable precision sensor applications. The 8-pin to 44-pin packaged PIC16F18114/15/24/25/44/45 offers a memory range of 7KB to 28KB with speeds up to 32MHz. These 8-bit MCUs feature a 12-bit differential Analog-to-Digital Converter with Computation (ADCC), two 8-bit Digital-to-Analog Converters (DAC), a 16-bit Pulse-Width Modulation (PWM) peripheral, and many more waveform control and communication peripherals. The feature-rich device's small form factor is ideal for low-cost, energy-efficient analog sensor applications with higher resolution requirements.