NUCLEO-H563ZI

STMicroelectronics
511-NUCLEO-H563ZI
NUCLEO-H563ZI

製造商:

說明:
開發板及套件 - ARM STM32 Nucleo-144 development board STM32H563ZI MCU, Arduino, ST Zio, morpho

庫存量: 480

庫存:
480
可立即送貨
在途量:
353
預期20/3/2026
最少: 1   多個: 1   上限: 25
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$246.85 HK$246.85

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 開發板及套件 - ARM
RoHS:  
STM32H5
Development Boards
ARM Cortex M33
STM32H563ZI
Bulk
品牌: STMicroelectronics
數據匯流排寬度: 32 bit
接口類型: USB
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
每件重量: 272.160 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8543709990
CAHTS:
8543900000
USHTS:
8473301180
JPHTS:
854390000
TARIC:
8543900000
MXHTS:
8543900100
ECCN:
3A991.a.2

NUCLEO-H563ZI STM32 Nucleo-144 Board

STMicroelectronics NUCLEO-H563ZI STM32 Nucleo-144 Board is an affordable and flexible way to experiment with various performance and power consumption features. The STMicroelectronics NUCLEO-H563ZI is equipped with an internal or external SMPS, significantly reducing power consumption in Run mode, making it an ideal choice for sustainable projects. The ST Zio connector and ST morpho headers make expanding the board's functionality easy with a wide range of specialized shields, providing a truly open development platform.