STLINK-V3MODS

STMicroelectronics
511-STLINK-V3MODS
STLINK-V3MODS

製造商:

說明:
硬件調試器 STLINK v3 compact in-circuit debugger and programmer for STM32

庫存量: 1,008

庫存:
1,008 可立即送貨
最少: 1   多個: 1   上限: 50
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$73.08 HK$73.08

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 硬件調試器
RoHS:  
In-Circuit Debuggers / Programmers
STM32 MCUs
ARM Cortex M
品牌: STMicroelectronics
用於: GCC-based IDE, IAR EWARM, Keil MDK ARM
接口類型: CAN, GPIO, I2C, JTAG, SPI, SWD, UART, USB 2.0
工作電源電壓: 3 V to 3.6 V
封裝: Bulk
產品類型: Debuggers
原廠包裝數量: 1
子類別: Development Tools
每件重量: 258.552 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8471900000
USHTS:
8471900000
JPHTS:
847190000
KRHTS:
8471900000
TARIC:
8471900000
MXHTS:
8471909900
ECCN:
3A991.a.2

STLINK-V3MODS Debugger & Programmer

STMicroelectronics STLINK-V3MODS Debugger and Programmer is a compact debugging and programming probe for STM32 microcontrollers. The JTAG/SWD interfaces are used to communicate with any STM32 microcontroller located on an application board. The STLINK-V3MODS provides a Virtual COM port interface, enabling the host PC to communicate with the target microcontroller through one UART, and bridge interfaces (SPI, I2C, CAN, GPIOs). This simplifies the field programming through a bootloader. The STMicroelectronics STLINK-V3MODS is ready to be embedded in a master application and can be directly soldered on the PCB motherboard.