NUCLEO-H503RB

STMicroelectronics
511-NUCLEO-H503RB
NUCLEO-H503RB

製造商:

說明:
開發板及套件 - ARM STM32 Nucleo-64 development board STM32H503RBT6 MCU, Arduino, ST Zio, morpho

庫存量: 97

庫存:
97
可立即送貨
在途量:
73
預期20/3/2026
最少: 1   多個: 1   上限: 25
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$130.53 HK$130.53

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 開發板及套件 - ARM
RoHS:  
STM32H5
Development Boards
ARM Cortex M
STM32H503RBT6
Bulk
品牌: STMicroelectronics
數據匯流排寬度: 32 bit
接口類型: USB
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
每件重量: 353.808 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8543709990
CAHTS:
8543900000
USHTS:
8543906800
JPHTS:
854390000
TARIC:
8543900000
MXHTS:
8543900100
ECCN:
3A991.a.2

NUCLEO-H503RB STM32 Nucleo-64 Board

STMicroelectronics NUCLEO-H503RB STM32 Nucleo-64 Board is an affordable and flexible way to test concepts and build prototypes. The STMicroelectronics NUCLEO-H503RB is an open development platform that offers a range of performance and power consumption features thanks to the STM32 microcontroller. The board is compatible with external SMPS, significantly reducing power consumption in run mode. Expand the board's functionality with ARDUINO® Uno V3 connectivity support and ST morpho headers.