AM3354BZCE60R

Texas Instruments
595-AM3354BZCE60R
AM3354BZCE60R

製造商:

說明:
微處理器 - MPU Sitara processor: Ar m Cortex-A8 3D grap

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,000

庫存:
1,000 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$120.42 HK$120.42
HK$91.49 HK$914.90
HK$87.71 HK$2,192.75
HK$77.27 HK$7,727.00
HK$73.49 HK$18,372.50
HK$68.72 HK$34,360.00
HK$64.12 HK$64,120.00

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 微處理器 - MPU
RoHS:  
ARM Cortex A8
32 bit
3 MHz
NFBGA-298
32 kB
32 kB
AM3354
SMD/SMT
0 C
+ 90 C
Tray
品牌: Texas Instruments
數據存儲器大小: 64 kB
數據記憶體大小: 176 kB
接口類型: I2C, SPI, UART
L2快取指令/資料記憶體 : 256 kB
存儲類型: DDR2, DDR3, DDR3L
濕度敏感: Yes
定時器/計數器數目: 8
產品類型: Microprocessors - MPU
原廠包裝數量: 1000
子類別: Microprocessors - MPU
監察定時器: Watchdog Timer
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8542310000
USHTS:
8542310050
TARIC:
8542319000
ECCN:
5A992.C

AM335x Arm® Cortex™-A8 MPUs

Texas Instruments AM335x Arm® Cortex™-A8 Microprocessors are highly integrated MPUs based on the Cortex-A8 processor that deliver high DMIPs at a low cost while also delivering optional 3D graphics acceleration and key peripherals. These TI Cortex-A8 MPUs include industrial interface options, such as EtherCAT and PROFIBUS, and can support the Linux® and Android™ high-level operating systems. The combination of graphics and connectivity support makes TI AM335x MPUs ideal for portable navigation systems, handheld gaming devices, education, and home/building automation solutions.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.