DEV-16832

SparkFun
474-DEV-16832
DEV-16832

製造商:

說明:
開發板及套件 - ARM SparkFun OpenLog Artemis

庫存量: 27

庫存:
27 可立即送貨
工廠前置作業時間:
11 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$492.79 HK$492.79

商品屬性 屬性值 選擇屬性
SparkFun Electronics
產品類型: 開發板及套件 - ARM
Development Boards
ARM Cortex M4F
Apollo3 Blue
品牌: SparkFun
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
9031808085
ECCN:
3A991.a.2

SPX-15846 OpenLog Artemis

SparkFun SPX-15846 OpenLog Artemis (OLA) is an open-source data logger preprogrammed to automatically detect, configure, and log Qwiic sensors. This OpenLoog Artemis includes the ICM-20948 SPI interface and USB C with CH340E. The SPX-15846 OLA supports serial logging up to 921600bps and 9-axis IMU logging up to 250Hz. This OpenLog Artemis features 2-pin JST with LiPo charging, Qwiic connector with power control, optional external power switch, and SWD port. The SPX-15846 OLA operates at 20μA run current and 240uA sleep current. This OpenLog Artemis has a microSD socket supporting FAT32 and exFAT up to 512GB with power control and RTC 1mAhr battery backup.

DEV-16832 OpenLog Artemis

SparkFun DEV-16832 OpenLog Artemis is an open-source data logger that comes preprogrammed to automatically log IMU, GPS, serial data, and various pressure, humidity, and distance sensors. The SparkFun board automatically detects, configures, and logs Qwiic sensors and is specifically designed for users who need to capture a lot of data to a CSV.