XB24CZ7UISB003

Digi
888-XB24CZ7UISB003
XB24CZ7UISB003

製造商:

說明:
Zigbee模組-802.15.4 Xbee ZB SMT U.Fl ant con250k bps prog

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
26 週 工廠預計生產時間。
最少: 36   多個: 36
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$277.59 HK$9,993.24

商品屬性 屬性值 選擇屬性
Digi International
產品類型: Zigbee模組-802.15.4
RoHS:  
XBee S2C
2.4 GHz
1200 m
250 kb/s
- 100 dBm
2.1 V
3.6 V
47 mA
42 mA
3.1 mW
+ 85 C
Zigbee PRO
天線連接器類型: U.FL
品牌: Digi
尺寸: 1.33 mm x 0.96 mm
濕度敏感: Yes
工作電源電壓: 2.1 V to 3.6 V
產品類型: Zigbee Modules
原廠包裝數量: 36
子類別: Wireless & RF Modules
公司名稱: XBee
每件重量: 3 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8517620090
USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A992.C

XBee® & XBee-PRO® ZigBee RF Modules

Digi XBee® and XBee-PRO® ZigBee RF Modules are embedded SMT modules that provide wireless connectivity to electronic devices. The XBee and XBee-PRO ZB RF Modules are interoperable with other ZigBee-compliant devices. The XBee and XBee-PRO modules are available in a variety of protocols and frequencies and require no configuration or additional development. Programmable versions of the XBee-PRO ZB module make customizing applications easy, and programming directly on the module eliminates the need for a separate processor. The wireless software of the XBee and XBee-PRO is isolated, allowing applications to be developed with no risk to RF performance and security.

XBee® & XBee-PRO® ZB ZigBee® RF Modules

Digi XBee® and XBee-PRO® ZB ZigBee® RF Modules provide cost-effective wireless connectivity to devices in ZigBee mesh networks. These devices are interoperable with other ZigBee and ZigBee PRO feature-set devices. These modules require no configuration or additional development; users can have a network up and running in minutes. Programmable versions of the XBee-PRO ZB ZigBee and the SMT ZigBee modules make customizing ZigBee applications easy, even without wireless design expertise.

XBee® Family RF Modules

Digi XBee® Family of RF modules is a series of modular products that make deploying wireless technology easy and cost-effective. Digi has made multiple protocols and RF features available in the popular XBee footprint, giving customers enormous flexibility to choose the best technology for their needs without sourcing from multiple vendors. The XBee family is designed to make leveraging wireless technology easier with the right combination of expertise and resources. Whether a user needs a ZigBee module or a fast multipoint solution, 2.4GHz or long-range 900MHz, Digi has an XBee module to meet their specific requirements.