XB24CDMUIT-001

Digi
888-XB24CDMUIT-001
XB24CDMUIT-001

製造商:

說明:
Zigbee模組-802.15.4 XBee, S2C DigiMesh 2.4, TH, U.FL

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 126

庫存:
126 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$241.09 HK$241.09

相似產品

Digi XB3-24Z8UT-J
Digi
Zigbee模組-802.15.4 XBee3,2.4 Ghz ZB 3.0, U.FL Ant, TH MT

商品屬性 屬性值 選擇屬性
Digi International
產品類型: Zigbee模組-802.15.4
RoHS:  
XBee S2C
2.4 GHz
200 ft, 4000 ft
250 kb/s
- 100 dBm
2.1 V
3.6 V
45 mA
31 mA
3.1 mW
- 40 C
+ 85 C
802.15.4, Zigbee
Tray
天線連接器類型: U.FL
品牌: Digi
尺寸: 2.761 cm x 2.438 cm
接口類型: SPI, UART
工作電源電壓: 2.1 V to 3.6 V
產品類型: Zigbee Modules
原廠包裝數量: 25
子類別: Wireless & RF Modules
公司名稱: XBee
每件重量: 9.140 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

XBee DigiMesh S2C 2.4 RF Modules

Digi XBee DigiMesh S2C 2.4 RF Modules provide wireless connectivity to electronic devices using a globally deployable 2.4GHz transceiver. These modules use the innovative DigiMesh networking protocol. This peer-to-peer mesh network offers added network stability through self-healing and dense network operation, extending the operational life of battery-dependent networks.

XBee® Family RF Modules

Digi XBee® Family of RF modules is a series of modular products that make deploying wireless technology easy and cost-effective. Digi has made multiple protocols and RF features available in the popular XBee footprint, giving customers enormous flexibility to choose the best technology for their needs without sourcing from multiple vendors. The XBee family is designed to make leveraging wireless technology easier with the right combination of expertise and resources. Whether a user needs a ZigBee module or a fast multipoint solution, 2.4GHz or long-range 900MHz, Digi has an XBee module to meet their specific requirements.

XBee® & XBee-PRO® XSC/900/DigiMesh/868 RF Modules

Digi XBee® & XBee-PRO® XSC/900/DigiMesh/868 RF Modules are long-range embedded wireless solutions providing end-point device connectivity. These RF modules include the XBee-PRO XSC series, XBee-PRO 900, XBee DigiMesh 2.4, XBee S1, and XBee 868LP series. The DigiMesh networking protocol is an innovative, easy-to-deploy peer-to-peer mesh protocol that offers users added network stability through self-healing, self-discovery, and dense network operation. With support for sleeping routers, DigiMesh is ideal for extending the operational life of battery dependent networks, or power-sensitive applications relying upon batteries or power harvesting technology. As members of the XBee family of RF products, all of these modules are easy-to-use, share a common hardware footprint, and are fully interoperable with other XBee products utilizing the same technology. XBee products are a part of Digi's range of Drop-in Networking solutions, offering seamless wireless communication between devices.