M02

Weintek
35-M02
M02

製造商:

說明:
WiFi模組 -802.11 Wifi Module for use with the cMT2108X2 and cMT3102X

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Weintek
產品類型: WiFi模組 -802.11
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
cMT X
802.11 b/g/n
WiFi
5 VDC
0 C
+ 55 C
Bulk
天線連接器類型: Male, SMA Female
品牌: Weintek
組裝國家: Not Available
擴散國: Not Available
原產國: TW
尺寸: 54.5 mm x 80 mm x 24.1 mm
工作電源電壓: 5 VDC
產品類型: WiFi Modules
協議 - WiFi (802.11): WiFi
原廠包裝數量: 16
子類別: Wireless & RF Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517180050

M02 Wi-Fi® Module

Weintek M02 Wi-Fi® Module offers flexible networking options, ideal for mobile equipment and hard-to-wire environments. This Wi-Fi module features a modular design and adds wireless connectivity to HMI. The M02 Wi-Fi module is a compact design and little protrusion when installed on HMI, which avoids space issues in control cabinet installation. This Wi-Fi 802.11 module is used with the cMT2108X2 and cMT3102X panels. The M02 module operates at 5VDC input power, 500VAC (1 minute) voltage resistance, and 0°C to 55°C operating temperature range. This Wi-Fi module is available in 54.5mm x 80mm x 24.1mm (WxHxD) dimensions. The M02 Wi-Fi Module is cULus Listed and IP20/IP66 rated. This module is ideal for wireless HMI access, mobile monitoring, hotspot mode, and cloud integration.