WRL-18567

SparkFun
474-WRL-18567
WRL-18567

製造商:

說明:
WiFi模組 -802.11 SparkFun Qwiic WiFi Shield - DA16200

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 21

庫存:
21 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$163.99 HK$163.99

商品屬性 屬性值 選擇屬性
SparkFun Electronics
產品類型: WiFi模組 -802.11
802.11 b/g/n
2.4 GHz
11 Mb/s, 54 Mb/s
SPI, UART
2.1 V
3.6 V
19 dBm
200 mA, 260 mA, 280 mA
29 mA, 30.5 mA, 37.5 mA, 38.5 mA
- 40 C
+ 85 C
品牌: SparkFun
組裝國家: Not Available
擴散國: Not Available
原產國: US
工作電源電壓: 2.1 V to 3.6 V
產品類型: WiFi Modules
原廠包裝數量: 1
子類別: Wireless & RF Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Qwiic DA16200 WiFi Shield

SparkFun Qwiic DA16200 WiFi Shield is a fully integrated WiFi module with ultra-low power consumption, best RF performance, and an easy development environment. This WiFi module features a 40MHz crystal oscillator, 32.768KHz RTC clock, RF lumped RF filter, 4MB flash memory, and an onboard chip antenna. The Qwiic DA16200 WiFi shield comes with multiple sleep modes with the advantage of a current that draws as low as 0.2μA to 3.5μA. The DA16200 module is a certified WiFi alliance for IEEE802.11b/g/n, WiFi direct, and WPS functionalities. This WiFi shield is ideal for door locks, sensors, thermostats, pet trackers, and other home IoT projects.