AMW037-1.3.0R

Silicon Labs
634-AMW037-1.3.0R
AMW037-1.3.0R

製造商:

說明:
WiFi模組 -802.11 WiFi Modules (802.11

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 500   多個: 500
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個500)
HK$66.83 HK$33,415.00

商品屬性 屬性值 選擇屬性
Silicon Labs
產品類型: WiFi模組 -802.11
RoHS:  
AMW037
802.11 b/g/n
2.4 GHz
54 Mb/s
SPI, UART
3 V
3.6 V
20 dBm
200 mA
65 mA
- 40 C
+ 85 C
Reel
品牌: Silicon Labs
尺寸: 16.5 mm x 24.8 mm x 2.6 mm
工作電源電壓: 3.3 V
產品類型: WiFi Modules
安全性: WEP, WPA, WPA2-PSK
原廠包裝數量: 500
子類別: Wireless & RF Modules
公司名稱: SPECTRE
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A992.C

AMW037 Embedded Wi-Fi Modules

Silicon Labs AMW037 Embedded Wi-Fi® Modules offer an advanced stand-alone Wi-Fi and networking solution, designed for low-cost IoT edge devices. An integrated module allows designers to rapidly embed Wi-Fi and secure networking functionality into virtually any device. A pre-installed ZentriOS-Lite embedded operating system enables fast product development. These Wi-Fi devices include an integrated RF transmit power amplifier with superior Wi-Fi performance and full compatibility with all 2.4GHz 802.11b/g/n Wi-Fi networks. The microcontroller operates at a frequency up to 80MHz and offers extensive I/O and peripheral interfaces. Silicon Labs AMW037 Embedded Wi-Fi Modules are suitable for integration into most embedded applications.