FGH100MAAMD

Quectel
277--FGH100MAAMD
FGH100MAAMD

製造商:

說明:
WiFi模組 -802.11 Wi-Fi HaLow, IEEE 802.11ah, 850 950 MHz, 13 dBm (Morse Micro MM6108), limited Tx pwr to comply with EU, 30 ? to +85 ?

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 83

庫存:
83 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$180.18 HK$180.18
HK$157.08 HK$1,570.80
HK$149.11 HK$3,727.75
HK$138.18 HK$13,818.00
完整捲(訂購多個250)
HK$131.19 HK$32,797.50
HK$126.83 HK$63,415.00

商品屬性 屬性值 選擇屬性
Quectel
產品類型: WiFi模組 -802.11
RoHS:  
802.11 ah
850 MHz to 950 MHz
32.5 Mb/s
SDIO, SPI
3 V
3.6 V
- 30 C
+ 85 C
Reel
Cut Tape
品牌: Quectel
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 13 mm x 13 mm x 2.2 mm
濕度敏感: Yes
產品類型: WiFi Modules
協議 - WiFi (802.11): 802.11 ah
原廠包裝數量: 250
子類別: Wireless & RF Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

FGH100M Wi-Fi® HaLow Modules

Quectel FGH100M Wi-Fi® HaLow Modules are long-range, low-power modules compliant with IEEE 802.11ah standards. The FGH100M modules operate in the 850MHz to 950MHz bands with 1/2/4/8MHz channel width and feature 21dBm maximum output power and 32.5Mbps theoretical maximum transmission rate. Wi-Fi HaLow is an open standard Wi-Fi technology operating in the license-exempt Sub-1GHz range. These Quectel modules are designed to meet unique IoT requirements, thereby expanding smart home or smart city networks with its Sub-1GHz signal coverage, allowing users to control IoT devices in a 1km radius.