MOD-WIFI-ESP8266

Olimex Ltd.
909-MOD-WIFI-ESP8266
MOD-WIFI-ESP8266

製造商:

說明:
WiFi模組 -802.11 ESP8266 WiFi Module

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 31

庫存:
31 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$33.54 HK$33.54

商品屬性 屬性值 選擇屬性
Olimex Ltd.
產品類型: WiFi模組 -802.11
RoHS:  
802.11 b/g/n
2.4 GHz
54 Mb/s
I2C, SDIO, SPI, UART
3.3 V
3.3 V
19.5 dBm
215 mA
62 mA
0 C
+ 70 C
天線連接器類型: Integrated
品牌: Olimex Ltd.
組裝國家: Not Available
擴散國: Not Available
原產國: BG
工作電源電壓: 3.3 V
產品類型: WiFi Modules
安全性: WPA, WPA2 PSK, WPS
原廠包裝數量: 25
子類別: Wireless & RF Modules
每件重量: 25.292 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

ESP8266 IoT Embedded Modules

Olimex ESP8266 Internet of Things (IoT) Embedded Modules are based on the ESP8266EX chip, a highly integrated SoC that includes a Tensilica L106 32-bit core processor. The L106 processor also includes SRAM, a power management unit, and an RF fron- end. The ESP8266EX features a number of interfaces such as I2C, SPI, SDIO, and free GPIO pins. The chip allows the implementation of a Wi-Fi® TCP-IP stack with only a few extra components.

MOD-WIFI-ESP8266 Expansion Module

Olimex MOD-WIFI-ESP8266 Expansion Module features an ESP8266EX and UEXT connector that allows easy connection to all Olimex boards with similar connectors. The module adds Wi-Fi capabilities to such board. The ESP8266EX is a highly integrated SoC that includes Tensilica's L106 32-bit core processor; SRAM; power management unit; RF front end. The chip allows the implementation of a Wi-Fi® TCP-IP stack with just a few extra components besides the ESP8266EX.