BP35C0

ROHM Semiconductor
755-BP35C0
BP35C0

製造商:

說明:
Sub-GHz模組 Wi-SUN 920MHz Mod w/32-bit microctrlr

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
ROHM Semiconductor
產品類型: Sub-GHz模組
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
BP35
920 MHz
13 dBm
UART
2.6 V
3.6 V
45 mA
25 mA
- 30 C
+ 85 C
Pin
19 mm x 15 mm x 3 mm
Sub GHz
Reel
品牌: ROHM Semiconductor
濕度敏感: Yes
工作電源電壓: 2.6 V to 3.6 V
產品類型: Sub-GHz Modules
協議 - 藍牙、BLE (802.15.1): BLE
協議 - WiFi (802.11): WiFi
原廠包裝數量: 800
子類別: Wireless & RF Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

USHTS:
8542390090
ECCN:
5A991.g

Industrial IoT Solutions

ROHM Semiconductor Industrial IoT Solutions offer IoT advancements in semiconductor and electronic devices. These solutions include the increased use of Cloud-computing platforms and the expanded availability and affordability of sensors and processors. These solutions allow for growth in the IoT space and ensure workplace safety, reduce operating expenses, and increase productivity.

BP35A1 & BP35C0 Wi-SUN Low Power Radio Modules

ROHM Semiconductor BP35A1 and BP35C0 Wi-SUN Specified Low Power Radio Modules are 920MHz specified wireless modules that are compatible with the Wireless Smart Utility Network (Wi-SUN). The Wi-SUN is an international wireless communication standard that is optimized for smart communities. The low-power modules come with a built-in 32-bit high-power microcontroller ideal for embedding in various HEMS devices. These modules feature pre-adjusted transmitting power, a built-in antenna, MAC address, and industry-leading receiver sensitivity.