CMWX1ZZABZ-091

Murata Electronics
81-CMWX1ZZABZ-091
CMWX1ZZABZ-091

製造商:

說明:
Sub-GHz模組 Type ABZ Shielded ultra-small LoRaWAN

壽命週期:
壽命結束:
計劃停產且製造商將停止供貨。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,006

庫存:
1,006 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$145.58 HK$145.58
HK$126.83 HK$1,268.30
HK$120.34 HK$3,008.50
HK$111.38 HK$11,138.00
HK$106.04 HK$26,510.00
HK$102.26 HK$51,130.00
完整捲(訂購多個1000)
HK$100.61 HK$100,610.00
2,000 報價

商品屬性 屬性值 選擇屬性
Murata
產品類型: Sub-GHz模組
RoHS:  
ABZ
915 MHz
18.5 dBm
I2C, SPI, UART, USB
2.2 V
3.6 V
128 mA
23 mA
- 40 C
+ 85 C
External
12.5 mm x 11.6 mm x 1.76 mm
LoRa/LoRaWAN
Reel
Cut Tape
品牌: Murata Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
濕度敏感: Yes
工作電源電壓: 3.9 V
產品類型: Sub-GHz Modules
原廠包裝數量: 1000
子類別: Wireless & RF Modules
公司名稱: LoRa
每件重量: 480 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

LPWA & LORAWAN Modules

Murata provides LPWA and LORAWAN modules that are suitable for a wide variety of applications and environments. The Low Power Wide Area (LPWA) network is a wireless communication technology specialized for interconnecting devices together, focusing on long-range and power efficiency. LPWA technology is rapidly emerging and is most suitable for applications such as M2M, IoT, and many others that require operation at lower power consumption. 

Wireless Modules & Software

Murata Electronics Wireless Modules and Software provide solutions for wearable computing, intelligent homes, smart vehicles, digital health and fitness, machine-to-machine (M2M) commercial, and industrial applications. These complete solutions from Murata that combine sensors, wireless technology, and software to help build infrastructure for the Internet of Things (IoT). Through its wireless connectivity platforms, Murata continuously innovates how to connect and network devices, equipment, and processes to fully achieve IoT. Murata Electronics Wireless Modules and Software are available in a wide variety of connectivity solutions to meet the current and future needs of designers.

ABZ型LoRa模組

Murata ABZ型LoRa模組是一種小巧的低功率寬面積網路(LPWAN)模組,支持LoRaWAN遠距離無線協議。該模組尺寸僅為12.5x11.6x1.76毫米,採用金屬外殼封裝。該模組包含Semtech SX1276超長距寬頻普無線收發器,以及STMicro STM32L0系列ARM Cortex M0+ 32位元微控制器(MCU)。