114993120

Seeed Studio
713-114993120
114993120

製造商:

說明:
RF 模組 Wio-E5-LE Wireless Module (Bulk) - STM32WLE5JC, ARM Cortex-M4 and SX126x embedded, supports LoRaWAN on EU868 & US915

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 167

庫存:
167 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$63.62 HK$63.62

商品屬性 屬性值 選擇屬性
Seeed Studio
產品類型: RF 模組
RoHS:  
868 MHz/915 MHz
14 dBm
I2C, SPI, UART
1.8 V
3.6 V
26 mA
6.7 mA
- 40 C
+ 85 C
12 mm x 12 mm x 2.5 mm
品牌: Seeed Studio
工作電源電壓: 1.8 V to 3.6 V
產品類型: RF Modules
子類別: Wireless & RF Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b

Wio-E5-LE LoRa® Wireless Modules

Seeed Studio Wio-E5-LE LoRa® Wireless Modules offer versatile (G)FSK and Long Range support, compatibility with LoRaWAN® Class A/B/C protocols, and a broad frequency range, including EU868 / US915 / AU915 / AS923 / KR920 / IN865. The devices exemplify power efficiency with an unprecedentedly low power consumption profile, marking a significant improvement over Wio-E5. The module's energy-saving design makes it an ideal candidate for a wide range of applications that require minimized power usage. The compact modules use an ST STM32WLE5JC system-level package chip, embedded high-performance SX126X LoRa chip, and ultra-low power consumption MCU. Target applications include wireless sensor networks and other Internet of Things (IoT) devices, especially battery-powered low-power consumption and long-distance occasions.