U183

M5Stack
170-U183
U183

製造商:

說明:
RF 模組 DMX Unit w/ Isolated RS-485/422 Transceiver (CA-IS3092W)

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 15

庫存:
15
可立即送貨
在途量:
20
預期25/3/2026
工廠前置作業時間:
7
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$57.13 HK$57.13

商品屬性 屬性值 選擇屬性
M5Stack
產品類型: RF 模組
RoHS:  
RF Transceivers
RS-485
0 C
+ 40 C
48 mm x 40 mm x 25 mm
品牌: M5Stack
數據率: 500 kb/s
產品類型: RF Modules
原廠包裝數量: 10
子類別: Wireless & RF Modules
每件重量: 19.800 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

U183 DMX Unit with Isolated RS-485 Transceiver

M5Stack U183 DMX Unit with Isolated RS-485 Transceiver is a communication device for DMX-512 data transmission. The M5Stack U183 features a CA-IS3092W isolated half-duplex RS-485 transceiver, offering up to 5kVRMS electrical isolation. A built-in 120Ω termination resistor switch prevents signal reflection and distortion and can be enabled as needed. The unit connects to the M5 host via serial communication through the Grove interface and includes an XLR-3 female port for easy DMX device connections. It's ideal for stage lighting, landscape lighting, and dimmer control.