XB-9XR-DMRS-001

Digi
888-XB-9XR-DMRS-001
XB-9XR-DMRS-001

製造商:

說明:
RF 模組 XBee XR 900, 900 MHz, DigiMesh, RF Pad, Surface Mount

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 34

庫存:
34 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$382.23 HK$382.23

商品屬性 屬性值 選擇屬性
Digi International
產品類型: RF 模組
RoHS:  
XBee XR Micro 900
RF Transceivers
900 MHz
SPI, UART
2.1 VDC
3.6 VDC
110 mA
28 mA
- 40 C
+ 85 C
Dipole Antenna
2.199 cm x 3.4 cm x 0.305 cm
Tray
品牌: Digi
數據率: 5 Mb/s
濕度敏感: Yes
工作電源電壓: 3.3 VDC
產品類型: RF Modules
原廠包裝數量: 36
子類別: Wireless & RF Modules
公司名稱: XBee
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517690000
TARIC:
8517620090
ECCN:
5A992.C

XBee® XR 900模組

Digi XBee® XR 900模組可使用XCTU®軟體或簡化的AT或API指令集進行設定。Digi XBee XR 900模組已通過多個國家的預先認證,並配備整合天線,可降低RF開發/支援成本並加快OEM設計的上市時間。此模組具有跳頻擴頻 (FHSS) 和-40°C至+85°C (-40°F至+185°F) 的工業溫度範圍,在吵雜環境中表現出色。此裝置支援點對點和網狀網路協定 (DigiMesh®),視距範圍可達17公里,非常適合農業和能源應用中的長距離通訊。Digi XBee XR 900 RF模組提供隨插即用解決方案,並配備開發套件和Digi XBee工具,適用於從評估到網路管理的整個IoT應用生命週期。

XBee® Family RF Modules

Digi XBee® Family of RF modules is a series of modular products that make deploying wireless technology easy and cost-effective. Digi has made multiple protocols and RF features available in the popular XBee footprint, giving customers enormous flexibility to choose the best technology for their needs without sourcing from multiple vendors. The XBee family is designed to make leveraging wireless technology easier with the right combination of expertise and resources. Whether a user needs a ZigBee module or a fast multipoint solution, 2.4GHz or long-range 900MHz, Digi has an XBee module to meet their specific requirements.