MAYA-W386-00B

u-blox
377-MAYA-W386-00B
MAYA-W386-00B

製造商:

說明:
多協議模組 CYW55513, Wi-Fi 6E TB, BT+BLE audio, PCB antenna

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 500

庫存:
500 可立即送貨
工廠前置作業時間:
52 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$86.39 HK$86.39
HK$81.21 HK$812.10
完整捲(訂購多個500)
HK$81.21 HK$40,605.00

商品屬性 屬性值 選擇屬性
u-blox
產品類型: 多協議模組
RoHS:  
18 dBm
- 40 C
+ 85 C
14.3 mm x 10.4 mm x 1.9 mm
Bluetooth 5.4
802.11 a/b/g/n/ac/ax
Reel
Cut Tape
品牌: u-blox
濕度敏感: Yes
安裝風格: PCB Mount
工作電源電壓: 1.8 VDC, 3.3 VDC
產品: 802.11 a/b/g/n/ac/ax, Bluetooth 5.4
產品類型: Multiprotocol Modules
安全性: AES, WPA2, WPA3, WPAI
靈敏度: - 94 dBm
原廠包裝數量: 500
子類別: Wireless & RF Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

MAYA-W3 Wi-Fi 6/6E & BLUETOOTH® 5.4 Modules

u-blox MAYA-W3 Wi-Fi 6/6E and BLUETOOTH® 5.4 Modules are host-based modules designed, built, and tested to meet various industrial applications' high reliability and quality requirements. These applications include smart manufacturing, tracking and telematics, building automation, professional appliances, healthcare, and EV charging infrastructures. MAYA-W3 modules provide SISO Wi-Fi 6/6E operation with 20MHz channel width, improved network availability in dense Wi-Fi environments, and MU-MIMO. The modules can work as an access point, station, P2P connection, or a combination of these. MAYA-W3 supports Bluetooth Low Energy 5.4, including using isochronous channels for LE Audio.