MAYA-W260-00B

u-blox
377-MAYA-W260-00B
MAYA-W260-00B

製造商:

說明:
多協議模組 IW611, 802.11ax+BT, 2 U.FL connectors

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 695

庫存:
695 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$101.02 HK$101.02
HK$95.19 HK$951.90
完整捲(訂購多個500)
HK$95.19 HK$47,595.00

商品屬性 屬性值 選擇屬性
u-blox
產品類型: 多協議模組
RoHS:  
MAYA-W2
18 dBm
SPI
- 40 C
+ 85 C
u.FL
14.3 mm x 10.4 mm x 1.9 mm
Reel
Cut Tape
品牌: u-blox
組裝國家: Not Available
擴散國: Not Available
原產國: AT
數據率: 600 Mb/s
安裝風格: SMD/SMT
工作電源電壓: 1.8 VDC, 3.3 VDC
產品: Multiprotocol Modules
產品類型: Multiprotocol Modules
原廠包裝數量: 500
子類別: Wireless & RF Modules
類型: Host Based Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

MAYA-W2 Host-Based IoT Modules

u-blox MAYA-W2 Host-Based IoT Modules are designed, built, and tested to meet the high reliability and quality requirements of a wide range of industrial applications, such as smart manufacturing, tracking/telematics, building automation, professional appliances, healthcare, and EV charging infrastructures. MAYA-W2 modules provide SISO Wi-Fi® 6 operation with up to 600Mbit/s data throughput, improved performance in dense Wi-Fi environments, and MU-MIMO. Using 20MHz, 40MHz, or 80MHz channels, the modules can work as access points, stations, in P2P connections, or any combination of these. MAYA-W2 supports the complete feature set of BLUETOOTH® Low Energy 5.2, including the use of isochronous channels for LE Audio. MAYA-W271 provides 802.15.4 radio, as used by Thread and Zigbee®.