LBEE5XV1YM-574

Murata Electronics
81-LBEE5XV1YM-574
LBEE5XV1YM-574

製造商:

說明:
多協議模組 Type 1YM Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 5.1

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,862

庫存:
2,862 可立即送貨
工廠前置作業時間:
30 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$184.54 HK$184.54
HK$160.95 HK$1,609.50
HK$152.73 HK$3,818.25
HK$141.47 HK$14,147.00
HK$134.73 HK$33,682.50
HK$129.96 HK$64,980.00
完整捲(訂購多個1000)
HK$124.29 HK$124,290.00

商品屬性 屬性值 選擇屬性
Murata
產品類型: 多協議模組
RoHS:  
1YM
2.4 GHz, 5 GHz
17 dBm
PCIe, SDIO, UART, USB
1.62 V
3.63 V
- 30 C
+ 85 C
u.FL
11.8 mm x 8.4 mm x 1.3 mm
Bluetooth 5.2
802.11 a/b/g/n/ac
Reel
Cut Tape
品牌: Murata Electronics
數據率: 390 Mb/s
調製技術: CCK, DSSS, OFDM
濕度敏感: Yes
工作電源電壓: 2.7 V to 5.5 V
產品類型: Multiprotocol Modules
原廠包裝數量: 1000
子類別: Wireless & RF Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542391090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Type 1YM WLAN+BLUETOOTH Combo Module

Murata Type 1YM WLAN+BLUETOOTH® Combo Module supports Wi-Fi® 802.11a/b/g/n/ac 2x2 MIMO and Bluetooth 5.2 BR/EDR/LE up to an 866Mbps PHY data rate on Wi-Fi and a 3Mbps PHY data rate on Bluetooth. The WLAN section supports PCIe v3.0 interfaces and has optional support for SDIO v3.0 and USB 3.0 interfaces. The Bluetooth section supports high-speed four-wire UART interfaces (optional support for USB/SDIO) and PCM for audio data. The small, high-performance Type 1YM module is based on the NXP 88W8997 combo chipset, which utilizes enhanced collaborative coexistence hardware mechanisms and algorithms to ensure WLAN and Bluetooth collaboration is optimized for maximum performance. In IEEE 802.11ac mode, the WLAN operation supports rates of MCS0 to MSC9 (up to 256 QAM) in 20MHz, 40MHz, and 80MHz channels for data rates up to 866Mbps.

Wi-Fi® Modules & Wi-Fi+BLUETOOTH® Modules

Murata Wi-Fi® Modules and Wi-Fi+BLUETOOTH® Modules allow users to connect to the internet directly, providing flexible wireless technology for IoT products. This wide portfolio of Wi-Fi modules supports IEEE 802.11a, 11b, 11g, and 11ac 2x2 MIMO standard, 2.4GHz and 5GHz band for wireless LAN, and Bluetooth 4.1/4.2/5.0/5.1 BR/EDR/LE communication. The interface for the host processor is SDIO or PCIe for high-throughput applications with radio-only modules and UART with MCU-embedded modules for lower data rate applications. The interface for Murata Bluetooth is UART.