ESP32-WROVER-E-N8R8

Espressif Systems
356-ESP32WRVE26464PC
ESP32-WROVER-E-N8R8

製造商:

說明:
多協議模組 SMD Module ESP32-WROVER-E, ESP32-D0WD-V3, 3.3V 64Mbit PSRAM, 8 MB SPI flash, PCB Antenna

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 12,796

庫存:
12,796 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個650)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$46.94 HK$46.94
HK$40.61 HK$406.10
HK$38.39 HK$959.75
HK$35.43 HK$3,543.00
HK$33.62 HK$8,405.00
完整捲(訂購多個650)
HK$31.81 HK$20,676.50
HK$30.66 HK$39,858.00
HK$30.00 HK$58,500.00
4,550 報價
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Espressif
產品類型: 多協議模組
RoHS:  
ESP32-WROVER
2.4 GHz
20 dBm
ADC, DAC, GPIO, I2C, I2S, PWM, SD Card, SDIO, SPI, TWAI, UART
3 V
3.6 V
- 40 C
+ 85 C
PCB
18 mm x 31.4 mm x 3.3 mm
BLE, Bluetooth 4.2
802.11 b/g/n
Reel
Cut Tape
MouseReel
品牌: Espressif Systems
數據率: 150 Mb/s
濕度敏感: Yes
工作電源電壓: 2.3 V to 3.6 V
產品類型: Multiprotocol Modules
原廠包裝數量: 650
子類別: Wireless & RF Modules
零件號別名: ESP32WROVER-E(M213EH6464PH3Q0)
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

ESP32-WROVER-B Wireless Module

Espressif ESP32-WROVER-B Wireless Module is a powerful, generic WiFi-BT-BLE MCU module that targets various applications. These applications range from low-power sensor networks to the most demanding tasks, such as voice encoding, music streaming, and MP3 decoding. This module is provided in two variations. One module comes with a PCB antenna and the other with an IPEX antenna. ESP32-WROVER-B features a 4MB external SPI flash and an additional 8MB SPI Pseudo static RAM (PSRAM).

ESP32-WROVER MCU Modules

Espressif Systems ESP32-WROVER MCU Modules are powerful and generic Wi-Fi/BT/BLE MCU module that targets a wide variety of applications. These modules target applications ranging from low-power sensor networks to the most demanding tasks, such as voice encoding, music streaming, and MP3 decoding. The ESP32-WROVER module uses a PCB antenna, while ESP32-WROVER-I uses an IPEX antenna. These modules feature 4MB external SPI flash, 4MB external PSRAM, and an additional SPI PSRAM of 32Mbits.