KG100SABMD

Quectel
277-KG100SABMD
KG100SABMD

製造商:

說明:
多協議模組 Amazon Sidewalk IoT module (US version only)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 250

庫存:
250 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$89.02 HK$89.02
HK$77.35 HK$773.50
HK$73.24 HK$1,831.00
HK$67.65 HK$6,765.00
HK$64.36 HK$16,090.00
完整捲(訂購多個500)
HK$59.27 HK$29,635.00
HK$58.61 HK$58,610.00
5,000 報價

商品屬性 屬性值 選擇屬性
Quectel
產品類型: 多協議模組
RoHS:  
2.4 GHz
I2C, SPI, UART
1.8 V
3.3 V
- 40 C
+ 85 C
15 mm x 15 mm x 2.25 mm
BLE 5.1
Reel
Cut Tape
品牌: Quectel
核心: ARM Cortex-M33
存儲容量: 1 MB
調制: FSK
濕度敏感: Yes
安裝風格: PCB Mount
產品: Multiprotocol Modules
產品類型: Multiprotocol Modules
原廠包裝數量: 500
子類別: Wireless & RF Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

KG100S Amazon Sidewalk Modules

Quectel KG100S Amazon Sidewalk Modules are low-power, cost-effective wireless modules for Amazon Sidewalk applications. Amazon Sidewalk is a secure community network that uses Amazon Sidewalk Bridges, such as compatible Amazon Echo and Ring devices, to provide cloud connectivity for Internet of Things (IoT) devices. Amazon Sidewalk enables low-bandwidth and long-range connectivity at home and beyond using BLUETOOTH® LE for short-distance communication and LoRa and FSK radio protocols at 900MHz frequencies to cover longer distances. Quectel KG100S has an energy-friendly microcontroller with a high-performance 2.4GHz radio transceiver for BLE, and a built-in long-range low-power Sub-1GHz CSS and FSK transceiver. A compact profile of 15.0mm × 15.0mm × 2.25mm and LGA form factor ensure that it can be easily embedded into size-constrained applications and provide reliable connectivity with these applications. Quectel KG100S Amazon Sidewalk Modules integrate all the hardware and software resources required for Amazon Sidewalk applications. It is suitable for low-flow control, data acquisition applications such as home intelligent terminals, and industrial applications.