ESP32-PICO-MINI-02-N8R2

Espressif Systems
356-ESP32PCOMN2PH3Q0
ESP32-PICO-MINI-02-N8R2

製造商:

說明:
多協議模組 SMD module, ESP32-PICO-V3-02 with 8 MB flash and 2 MB PSRAM die inside, ESP32 ECO V3, PCB antenna

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 7,708

庫存:
7,708
可立即送貨
在途量:
6,500
預期21/7/2026
工廠前置作業時間:
33
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$51.29 HK$51.29
HK$44.47 HK$444.70
HK$42.09 HK$1,052.25
HK$38.80 HK$3,880.00
HK$36.83 HK$9,207.50
完整捲(訂購多個650)
HK$28.77 HK$18,700.50

商品屬性 屬性值 選擇屬性
Espressif
產品類型: 多協議模組
RoHS:  
2.4 GHz
19.5 dBm
I2C, SPI, UART
3 V
3.6 V
- 40 C
+ 85 C
PCB
13.2 mm x 16.6 mm x 2.4 mm
Bluetooth 4.2
Reel
Cut Tape
品牌: Espressif Systems
組裝國家: Not Available
擴散國: Not Available
原產國: CN
濕度敏感: Yes
工作電源電壓: 3.3 V
產品類型: Multiprotocol Modules
原廠包裝數量: 650
子類別: Wireless & RF Modules
電源電流接收: 116 mA
電源電流傳輸: 240 mA
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
This product is sold as "Engineering Samples" and are not yet
released to mass production. Customer understands and accepts
that the shipped Engineering Samples are sold "as is", come with
no warranties and that Espressif Systems takes no responsibility
and accepts no liability related to the usage of these devices.
Espressif Systems reserves the right to make changes to the
product and/or the manufacturing process without notification.
Please contact a Mouser Technical Service Representative for further assistance.
5-0920-2

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C