ZED-F9R-03B

u-blox
377-ZED-F9R-03B
ZED-F9R-03B

製造商:

說明:
GNSS/GPS模組 u-blox F9 dual band GNSS module high precision Dead Reckoning LGA, 17x22 mm, 250 pcs/reel

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 159

庫存:
159
可立即送貨
在途量:
250
預期20/4/2026
工廠前置作業時間:
11
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個250)
此產品免費航運

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$1,267.52 HK$1,267.52
HK$1,216.48 HK$12,164.80
HK$1,168.06 HK$58,403.00
HK$1,121.45 HK$112,145.00
完整捲(訂購多個250)
HK$1,121.45 HK$280,362.50
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
u-blox
產品類型: GNSS/GPS模組
RoHS:  
2.7 V
3.6 V
I2C, UART, USB
+ 85 C
GPS, GNSS
Reel
Cut Tape
MouseReel
品牌: u-blox
尺寸: 22 mm x 17 mm x 2.4 mm
最低工作溫度: - 40 C
濕度敏感: Yes
安裝風格: SMD/SMT
工作電源電壓: 3 V
產品類型: GPS Modules
原廠包裝數量: 250
子類別: Wireless & RF Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8529905000
USHTS:
8526910040
TARIC:
8526918090
BRHTS:
85269100
ECCN:
7A994

ZED-F9R GNSS Modules

u-blox ZED-F9R GNSS Modules with an F9 multi-band GNSS receiver features rapid convergence time within seconds. This module combines high precision positioning with the highest availability by making use of all four GNSS constellations simultaneously. The ZED-F9R sensor fusion modules with an integrated Inertial Measurement Unit (IMU) are capable of high precision positioning. The sophisticated built-in algorithms fuse the IMU data, GNSS measurements, wheel ticks, and a dedicated dynamic model to provide a high-accurate positioning. The ZED-F9R modules support a range of correction services allowing each application to optimize performance according to the various application needs. This sensor module is designed to perform in difficult multipath environments and modern autonomous robotics applications.