NEO-M8T-0

u-blox
377-NEO-M8T-0
NEO-M8T-0

製造商:

說明:
GNSS/GPS模組 u-blox M8 GNSS module Timing LCC, 12x16 mm, 250 pcs/reel

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,494

庫存:
1,494 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個500)
此產品免費航運

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$790.35 HK$790.35
HK$711.36 HK$7,113.60
HK$604.83 HK$30,241.50
HK$483.58 HK$48,358.00
完整捲(訂購多個500)
HK$483.58 HK$241,790.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
u-blox
產品類型: GNSS/GPS模組
RoHS:  
NEO-M8T
45 s
- 157 dBm
4 m
2.7 V
3.6 V
32 mA
I2C, SPI, UART, USB
+ 85 C
GPS, GLONASS, Galileo, BeiDou
Reel
Cut Tape
MouseReel
品牌: u-blox
組裝國家: Not Available
擴散國: Not Available
原產國: AT
尺寸: 16 mm x 12.2 mm x 2.4 mm
最低工作溫度: - 40 C
濕度敏感: Yes
安裝風格: SMD/SMT
工作電源電壓: 2.7 V to 3.6 V
產品類型: GPS Modules
原廠包裝數量: 500
子類別: Wireless & RF Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8529905000
USHTS:
8526910020
TARIC:
8526912099
BRHTS:
85269100
ECCN:
7A994

NEO-M8T-0 M8 Concurrent GNSS Timing Module

u-blox NEO-M8T-0 M8 Concurrent GNSS Timing Module is designed for concurrent reception of GPS/QZSS, GLONASS, BeiDou, and Galileo constellations. This module provides optimized accuracy and availability with survey-in and single-satellite timing. The NEO-M8T-0 timing module's enhanced sensitivity and concurrent constellation reception extend coverage and integrity to challenging signal environments. This timing module supports on/off low-duty cycle operation that helps in reducing power consumption for battery-powered applications. The NEO-M8T-0 timing module includes timing integrity measures with Receiver Autonomous Integrity Monitoring (RAIM) and continuous phase uncertainty estimation. This timing module offers high dynamic range radios with analog and digital interference mitigation and supports applications in wireless communications equipment.