NEO-F9P-15B

u-blox
377-NEO-F9P-15B
NEO-F9P-15B

製造商:

說明:
GNSS/GPS模組 u-blox F9 dual band L1/L5 GNSS module high precision Professional Grade LGA, 16x12 mm, 250 pcs/reel

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 480

庫存:
480
可立即送貨
在途量:
500
預期8/5/2026
工廠前置作業時間:
15
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$974.07 HK$974.07
HK$935.03 HK$9,350.30
HK$897.79 HK$44,889.50
HK$861.78 HK$86,178.00
完整捲(訂購多個250)
HK$861.78 HK$215,445.00

商品屬性 屬性值 選擇屬性
u-blox
產品類型: GNSS/GPS模組
RoHS:  
NEO-F9P
400 kHz
2.7 V
3.6 V
+ 85 C
GNSS
Reel
Cut Tape
品牌: u-blox
尺寸: 16 mm x 12.2 mm x 3.4 mm
最低工作溫度: - 40 C
濕度敏感: Yes
工作電源電壓: 3 V
產品類型: GPS Modules
原廠包裝數量: 250
子類別: Wireless & RF Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517629990
USHTS:
8526910020
TARIC:
8526912099
BRHTS:
85269100
ECCN:
7A994

NEO-F9P 高精度GNSS模組

u-blox NEO-F9P High Precision GNSS Module supports precise navigation and automation of moving industrial machinery. This GNSS module offers concurrent reception of GPS, Galileo, and BeiDou, multi-band L1/L5 RTK, reliable performance, and short convergence times. Centimeter-level accuracy is delivered in seconds, and the NEO-F9P comes in a small high-precision module form factor 50% smaller than the standard u-blox ZED form factor. The small size, low power consumption, and ANN-MB1 antenna compatibility make the NEO-F9P suitable for precise navigation and automation in smart antennas, UAVs, and mobile robotics.