POL-3G

Fortebit
100-POL-3G
POL-3G

製造商:

說明:
GNSS/GPS模組 100% Arduino and Zerynth compatible GPS/GLONASS vehicle tracker and IoT development board - pentaband 3G version (worldwide coverage).

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 10

庫存:
10 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,383.43 HK$1,383.43

商品屬性 屬性值 選擇屬性
Fortebit
產品類型: GNSS/GPS模組
RoHS:  
800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz
8 V
36 V
I2C, SPI, UART
+ 80 C
GPS, GLONASS
品牌: Fortebit
組裝國家: Not Available
擴散國: Not Available
原產國: IT
最低工作溫度: - 35 C
工作電源電壓: 8 V to 36 V
產品類型: GPS Modules
原廠包裝數量: 1
子類別: Wireless & RF Modules
每件重量: 54 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
TARIC:
8517620000

POL-3G Polaris Vehicle IoT Platform

Fortebit POL-3G Polaris Vehicle IoT Platform functions as a GPS/GLONASS vehicle tracker and is offered with a 3G modem. The Python-programmable open IoT platform is ready for connection to the Cloud with only a few lines of code. Polaris is also 100% Arduino compatible. Features include geofencing, real-time tracking, analog sensors, external commands, audio, and SMS. Fortebit POL-3G Polaris Vehicle IoT Platform is the evolution of the OpenTracker open-source vehicle tracker board, which Fortebit developed in 2014. The POL-3G is versatile and expandable. Users can add functionalities, such as OLED displays, buttons, UV sensors, motor control, and motion sensors.