M20072

Antenova
237-M20072
M20072

製造商:

說明:
GNSS/GPS模組 M20072 GNSS module with integrated antenna

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
1,000
預期18/5/2026
工廠前置作業時間:
16
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$146.07 HK$146.07
HK$131.11 HK$1,311.10
HK$120.75 HK$3,018.75
HK$111.63 HK$11,163.00
HK$106.53 HK$26,632.50
HK$103.74 HK$51,870.00
完整捲(訂購多個1000)
HK$103.74 HK$103,740.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Antenova
產品類型: GNSS/GPS模組
RoHS:  
M20072
35 s
1.62 V
1.98 V
UART
+ 85 C
GNSS
Reel
Cut Tape
MouseReel
品牌: Antenova
組裝國家: Not Available
擴散國: Not Available
原產國: TW
尺寸: 13.8 mm x 9.5 mm x 1.8 mm
最低工作溫度: - 40 C
濕度敏感: Yes
安裝風格: PCB Mount
工作電源電壓: 1.8 V
產品類型: GPS Modules
原廠包裝數量: 1000
子類別: Wireless & RF Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8526910020
TARIC:
8526912099
BRHTS:
85269100
ECCN:
EAR99

M20072 GNSS Receiver Module

Antenova M20072 GNSS Receiver Module is integrated with MediaTek AG3335MN flash chip using a 12nm process to bring unmatched power efficiency. This receiver module tracks 4 GNSS constellations concurrently including GPS/GALILEO/GLONASS/BEIDOU/QZSS. The M20072 GNSS module is optimized for low power consumption and high precision with a 1.8V system power supply. This module features an Active Interference Cancellation (AIC) and an internally generated orbit prediction for fast time to fix. The M20072 GNSS receiver module's multi-path algorithms improve position accuracy in inner-city environments. The onboard Low-Noise Amplifier (LNA) and SAW filter help to provide good performance in weak-signal environments like wearable devices. Typical applications include portable devices, asset tracking, vehicle trip recording cameras, fitness watches, sports electronics, and navigation systems.