4573326591584

Soracom
432-4573326591584
4573326591584

製造商:

說明:
蜂窩模組 LTE USB Modem with SIM slot

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 193

庫存:
193 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$986.40 HK$986.40

商品屬性 屬性值 選擇屬性
Soracom
產品類型: 蜂窩模組
RoHS:  
USB 2.0
4.2 V
6 V
- 20 C
+ 60 C
Built-in
95 mm x 36 mm x 13 mm
LTE Cat 4
Box
品牌: Soracom
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品: LTE Cat 4
產品類型: Cellular Modules
原廠包裝數量: 50
子類別: Wireless & RF Modules
類型: LTE Cat 4
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8517620030
USHTS:
8517620090
JPHTS:
851762090
KRHTS:
8517629010
TARIC:
8517620000
MXHTS:
8517621705
ECCN:
5A992.C

Onyx LTE USB Cellular Modem Dongle

Soracom Onyx LTE USB Cellular Modem is a versatile connectivity solution that empowers IoT applications across virtually any industry. The USB-powered cellular dongle combines a modem with global 2G, 3G, and 4G/LTE frequency support and built-in antennas, making it easy to add cellular connectivity without needing extra components or power sources. With its end-product certification, the Soracom Onyx is ideal for everything from agriculture and healthcare to logistics and smart cities. Paired with global cellular connectivity courtesy of Soracom SIMs, this powerful modem can connect a smart device wherever it is deployed.