LBAD0XX1SC-005

Murata Electronics
81-LBAD0XX1SC-005
LBAD0XX1SC-005

製造商:

說明:
蜂窩模組 Type 1SC supports NTN

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
2,000
預期23/2/2026
工廠前置作業時間:
26
工廠預計生產時間數量大於所顯示的數量。
數量超過2000會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$215.78 HK$215.78
HK$193.75 HK$1,937.50
HK$178.95 HK$4,473.75
HK$165.96 HK$16,596.00
HK$156.67 HK$39,167.50
完整捲(訂購多個1000)
HK$156.67 HK$156,670.00

商品屬性 屬性值 選擇屬性
Murata
產品類型: 蜂窩模組
RoHS:  
1SC
699 MHz to 960 MHz, 1.71 GHz to 2.17 GHz
23 dBm
UART
2.2 V
4.35 V
400 mA
90 mA
- 40 C
+ 85 C
11.4 mm x 11.1 mm x 1.4 mm
Reel
Cut Tape
品牌: Murata Electronics
濕度敏感: Yes
安裝風格: PCB Mount
通道數: 1 Channel
工作電源電壓: 2.2 V to 4.35 V
產品: LTE Modules
產品類型: Cellular Modules
原廠包裝數量: 1000
子類別: Wireless & RF Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

LBAD0XX1SC Type 1SC CAT M1 & NB-IoT Modules

Murata LBAD0XX1SC Type 1SC CAT M1 and NB-IoT Module is an ultra-low-power module with a user-friendly AT Command interface for seamless integration. This module features external antenna configurations, 1.5μA hibernation current (average) 16MB of flash, and an OTA firmware upgrade. The LBAD0XX1SC Type 1SC Cat. M1 and NB-IoT module is designed to meet 3GPP release specifications and is optimized for class 3 LTE output power (+23dBm). This module complies with FCC/IC, ETSI, and TELEC regulatory certificates and global certifications such as PTCRB and GCF. The Type 1SC Cat. M1 and NB-IoT module is available in 11.1mm x 11.4mm x 1.4mm (typical) dimensions in an LGA package. This module is used in wearables, smart meters, healthcare, and asset-tracking applications.