GSM-EXP

Industruino
183-GSM-EXP
GSM-EXP

製造商:

說明:
蜂窩模組 GSM/GPRS Expansion Module

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 51

庫存:
51 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$686.12 HK$686.12

商品屬性 屬性值 選擇屬性
Industruino
產品類型: 蜂窩模組
RoHS:  
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz
RS-232, UART
3.3 V
32 V
72 mm x 87 mm x 60 mm
GSM
品牌: Industruino
組裝國家: Not Available
擴散國: Not Available
原產國: CN
工作電源電壓: 3.3 V to 32 V
產品類型: Cellular Modules
原廠包裝數量: 1
子類別: Wireless & RF Modules
每件重量: 150 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517799000
CAHTS:
8517620030
USHTS:
8517620010
TARIC:
8517620000
ECCN:
EAR99

Arduino-Compatible Boards

Industruino Arduino-Compatible Boards are full-featured boards that are housed in a DIN-rail mountable case with a prototyping area, onboard LCD, and membrane panel. Permanently install Arduino applications easily with quick time to market. Industruino offers ruggedness, plenty of features, and low cost. Use it for automation projects, data loggers, or even interactive art installations.

GSM/GPRS Expansion Module

Industruino GSM/GPRS Expansion Module is DIN-rail mountable and adds GSM connectivity to the Industruino. Easily connect to the Industruino PROTO or IND.I/O kit through the 14-pin IDC expansion port. A range of example codes is provided, enabling the quick building a remotely deployed connected product.