NINA-B311-02B

u-blox
377-NINA-B311-02B
NINA-B311-02B

製造商:

說明:
藍芽模組-802.15.1 nRF52840, antenna pin, u-connectXpress

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 500

庫存:
500 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$70.03 HK$70.03
HK$65.84 HK$658.40
HK$65.76 HK$3,288.00
完整捲(訂購多個500)
HK$65.76 HK$32,880.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
u-blox
產品類型: 藍芽模組-802.15.1
RoHS:  
Reel
Cut Tape
MouseReel
品牌: u-blox
組裝國家: Not Available
擴散國: Not Available
原產國: AT
濕度敏感: Yes
產品類型: Bluetooth Modules
原廠包裝數量: 500
子類別: Wireless & RF Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

NINA-B3 Stand-Alone Bluetooth 5 Low Energy Modules

U-Blox NINA-B3 Stand-Alone BLUETOOTH® 5 Low Energy Modules feature full Bluetooth 5 support, a powerful Arm® Cortex®-M4 with FPU, and state-of-the-art power performance. The embedded low-power crystal improves power consumption by enabling optimal power-saving modes. The NINA-B3 modules include two sub-series – the NINA-B30 and the NINA-B31 series. The NINA-B30 series provides an open CPU architecture with a powerful MCU for customer applications, while the NINA-B31 series is delivered with u-connectXpress or u-connectScript software pre-flashed. The professional-grade NINA-B3 series modules are globally certified for use with the internal antenna or a range of external antennas. The internal antennas are designed for the small NINA form factor and provide an extensive range independent of the ground plane and component placement. This greatly reduces users' time, cost, and effort to integrate these modules into designs.