NINA-B306-01B

u-blox
377-NINA-B306-01B
NINA-B306-01B

製造商:

說明:
藍芽模組-802.15.1 nRF52840, PCB antenna, open CPU

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 572

庫存:
572 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$63.54 HK$63.54
HK$59.76 HK$597.60
完整捲(訂購多個500)
HK$59.76 HK$29,880.00

商品屬性 屬性值 選擇屬性
u-blox
產品類型: 藍芽模組-802.15.1
RoHS:  
NINA-B3
BLE, Bluetooth 5.0
GPIO, I2C, I2S, SPI, UART, USB
10 dBm
2 Mb/s
- 100 dBm
2.4 GHz
3.3 V
3.3 V
- 40 C
+ 85 C
Reel
Cut Tape
天線: PCB Antenna
品牌: u-blox
核心: ARM Cortex-M4
尺寸: 15 mm x 10 mm x 2.23 mm
高度: 2.23 mm
長度: 15 mm
存儲容量: 1 MB
調製技術: PWM, PDM
濕度敏感: Yes
安裝風格: SMD/SMT
工作電源電壓: 3.3 V
產品類型: Bluetooth Modules
協議 - ANT、Thread、Zigbee (802.15.4): 802.15.4 (ANT, Thread, Zigbee)
協議 - 藍牙、BLE (802.15.1): Bluetooth LE
協議 - Sub GHz: NFC
範圍: 1400 m
屏蔽: Shielded
原廠包裝數量: 500
子類別: Wireless & RF Modules
電源電流接收: 4.8 mA
電源電流傳輸: 14.1 mA
類型: USB Adapter
寬度: 10 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

NINA-B3 Stand-Alone Bluetooth 5 Low Energy Modules

U-Blox NINA-B3 Stand-Alone BLUETOOTH® 5 Low Energy Modules feature full Bluetooth 5 support, a powerful Arm® Cortex®-M4 with FPU, and state-of-the-art power performance. The embedded low-power crystal improves power consumption by enabling optimal power-saving modes. The NINA-B3 modules include two sub-series – the NINA-B30 and the NINA-B31 series. The NINA-B30 series provides an open CPU architecture with a powerful MCU for customer applications, while the NINA-B31 series is delivered with u-connectXpress or u-connectScript software pre-flashed. The professional-grade NINA-B3 series modules are globally certified for use with the internal antenna or a range of external antennas. The internal antennas are designed for the small NINA form factor and provide an extensive range independent of the ground plane and component placement. This greatly reduces users' time, cost, and effort to integrate these modules into designs.