NINA-B501-00B

u-blox
377-NINA-B501-00B
NINA-B501-00B

製造商:

說明:
藍芽模組-802.15.1 K32W1480, antenna pin, open CPU

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,494

庫存:
2,494 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$61.07 HK$61.07
HK$57.70 HK$577.00
完整捲(訂購多個500)
HK$57.70 HK$28,850.00

商品屬性 屬性值 選擇屬性
u-blox
產品類型: 藍芽模組-802.15.1
RoHS:  
Reel
Cut Tape
品牌: u-blox
組裝國家: Not Available
擴散國: Not Available
原產國: AT
產品類型: Bluetooth Modules
原廠包裝數量: 500
子類別: Wireless & RF Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

NINA-B50 Bluetooth® Modules

u-blox NINA-B50 Bluetooth® Modules are stand-alone Bluetooth 5.3 Low-Energy (LE) modules based on the NXP K32W1480 chip. These modules feature a powerful multicore MCU with an Arm® Cortex®-M33, state-of-the-art power performance, and support for 802.15.4 with Thread®, Matter™, and Zigbee™. The NINA-B50 Bluetooth modules include a complete set of enhanced security features with NXP EdgeLock and operate in an extended temperature range of up to 85°C. Typical applications include industrial automation, smart buildings and cities, low-power sensors, point-of-sales, and healthcare.