BMD-341-A-R

u-blox
377-BMD-341-A-R
BMD-341-A-R

製造商:

說明:
藍芽模組-802.15.1 nRF52840, U.FL connector, open CPU

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,642

庫存:
1,642 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$69.62 HK$69.62
HK$65.76 HK$657.60
完整捲(訂購多個1000)
HK$65.76 HK$65,760.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
u-blox
產品類型: 藍芽模組-802.15.1
RoHS:  
BMD-340
BLE, Bluetooth 5.0
GPIO, I2C, I2S, UART, USB
11 dBm
2 Mb/s
- 96 dBm
2.36 GHz to 2.5 GHz
1.7 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
品牌: u-blox
組裝國家: Not Available
擴散國: Not Available
原產國: AT
濕度敏感: Yes
工作電源電壓: 1.7 V to 3.6 V
產品類型: Bluetooth Modules
協議 - 藍牙、BLE (802.15.1): Bluetooth LE
原廠包裝數量: 1000
子類別: Wireless & RF Modules
每件重量: 7.152 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

BMD-341 BLE Module

u-blox BMD-341 BLUETOOTH® Low Energy (BLE) Module is an advanced, highly flexible, ultra-low power multiprotocol System-on-Module (SoM) enabling Bluetooth 5 and IEEE 802.15.4 connectivity. This BLE module is based on Nordic Semiconductor nRF52840 System-on-Chip (SoC) capabilities and peripherals. The BMD-341 module provides a complete RF solution with an Arm® Cortex®-M4 with an FPU processor, integrated 2.4GHz transceiver, and a U.FL connector for an external antenna. This module operates at -40°C to 85°C temperature range.