ENW-89858A1KF

Panasonic
667-ENW-89858A1KF
ENW-89858A1KF

製造商:

說明:
藍芽模組-802.15.1 PAN1782;RF Module SMD,Bluetooth 5.1,Ceramic Antenna,2400 MHz,nRF52833

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Panasonic
產品類型: 藍芽模組-802.15.1
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
PAN1782
BLE
I2C, I2S, SPI, UART
2 Mb/s
- 103 dBm
2.402 GHz to 2.48 GHz
1.7 V
5.5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
品牌: Panasonic
核心: ARM Cortex-M4
組裝國家: Not Available
擴散國: Not Available
原產國: SK
頻率範圍: 2.402 GHz to 2.48 GHz
高度: 2 mm
長度: 15.6 mm
濕度敏感: Yes
安裝風格: SMD/SMT
工作電源電壓: 1.7 V to 3.6 V
產品類型: Bluetooth Modules
協議 - 藍牙、BLE (802.15.1): Bluetooth LE
原廠包裝數量: 500
子類別: Wireless & RF Modules
電源電流接收: 4.7 mA
電源電流傳輸: 4.9 mA
類型: USB Adapter
寬度: 8.7 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

PAN1782 BLUETOOTH® Low Energy Module

Panasonic PAN1782 BLUETOOTH® Low Energy Module is based on the Nordic nRF52833 single-chip controller and features 15.6mm x 8.7mm x 2mm dimensions. This module provides a higher symbol rate of 2Mbps using the high-speed LE 2M PHY or a significantly longer range using the LE-coded PHY at 500kb/s or 125kb/s. The unique channel selection algorithm improves performance in high-interference environments, and the LE advertising extensions allow for larger amounts of data to be broadcasted in connectionless scenarios. The Arm® Cortex®-M4 process, 128kB RAM, and the built-in 512kB flash memory ensure the PAN1782 can be used in standalone mode, removing the need for an external processor. Panasonic PAN1782 Bluetooth Low Energy Module offers ultra-low current consumption, making it ideal for battery-powered devices.

無線連線解決方案

Panasonic無線連線解決方案提供豐富的技術,讓設計師可以從一家世界級供應商靈活選擇及應用最適合自己各種需求的無線協定。這些射頻模組設計簡單,無需複雜的無線硬體與軟體設計,即可快速實現無線通訊。Panasonic無線連線解決方案結合最新的通訊協定與隨插即用型模組,適用於低功耗藍牙、Wi-Fi®及藍牙雙模應用。